02529000004 | Harting

P module for Har-Modular series, 02529000004

Order No.: 42F9033
EAN: 5713140197862
MPN:
02529000004
har-modular Spacer 5 module female str.
Series: har-modular
02529000004 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

P module, 02529000004, Harting

The 02529000004 is a straight, empty P module made of Polyamide (PA) material in a black color.

Technical specifications
Geeignet für Har-Modular Serie
Zubehörart P-Modul
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No