02529000005 | Harting
Intermediate piece, 5.08 mm for female connectors, 02529000005
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate piece, 02529000005, Harting
Empty module, straight, PCB fixing: With snap-in clip, polyamide (PA), black.
Technical specifications
Ausführung | 5,08 mm | |
Geeignet für | Federleisten | |
Zubehörart | Zwischenstück |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |