02539010401 | Harting

M1 module for Har-Modular series, 02539010401

Order No.: 42F9045
EAN: 5713140197732
MPN:
02539010401
har-modular M1 module male str. w.guide
Series: har-modular
02539010401 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

M1 module, 02539010401, Harting

The 02539010401 is a straight M1 module made of Polyamide (PA) material in a black color. Number of contacts: 1.

Technical specifications
Geeignet für Har-Modular Serie
Zubehörart M1 Modul
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No