02539010451 | Harting
M1 module for Har-Modular series, 02539010451
Order No.: 42F9046
EAN: 5713140197749
MPN:
02539010451
har-modular M1-flat module male str.
Series: har-modular
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
M1 module, 02539010451, Harting
The 02539010451 is a straight M1 module made of Polyamide (PA) material in a black color. Number of contacts: 1.
Technical specifications
Suitable for | Har-Modular Serie | |
Accessory Type | M1 Modul |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |