09030009969 | Harting
Transfer frame for female/male connector, 09030009969
Unit Price (€ / pc.)
2.1896 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Adapter frames for 0.6 x 0.6 mm wire-wrap posts, type Harting 0903..
for adapter systems in combination with 13 mm wire-wrap posts. Note: the two locking levers required per frame are available on separate order.
Type: 09030009969, adapter frame
Technical specifications
Suitable for | Feder-/Messerleiste | |
Accessory Type | Übergaberahmen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |