09040009907 | Harting
Snap-in element for female connectors, 09040009907
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Distance fixing bracket, 09040009907, HARTING
Distance fixing bracket for female connectors, top (pos. 2), type D, type E, thermoplastic, RAL 7032 (pebble grey).
Technical specifications
Geeignet für | Federleisten | |
Zubehörart | Rastelement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |