09040009908 | Harting

Coding pin for DIN 41612, Type D, E, F, FM, 2F, MH, 09040009908

Order No.: 44F607
EAN: 4099891032432
MPN:
09040009908
09 04 000 9908
Series: DIN 41612
Harting
09040009908 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9044 €

Coding pin, 09040009908, HARTING

Coding pin for types D, E, F, FM, 2F, MH, thermoplastic, RAL 7032 (pebble grey).

Technical specifications
Geeignet für DIN 41612, Typ D, E, F, FM, 2F, MH
Zubehörart Kodierstift
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes