09050009912 | Harting

Transfer frame for Plug pins, 09050009912

Order No.: 44F642
EAN: 4099891032456
MPN:
09050009912
09 05 000 9912
Series: DIN 41612
Harting
09050009912 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €

Pin shroud, 09050009912, HARTING

Pin shroud for type E with press-in pins, without locking levers, thermoplastic, RAL 7032 (pebble grey).

Technical specifications
Geeignet für Steckstifte
Zubehörart Übergaberahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes