09060009912 | Harting
Bracket for DIN 41612, type F, 09060009912
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Backplane connectors F, female, straight, 3.7 mm solder pins, type Harting 0906.
Contact assignment: as male connectors F. Solder pins for 0.8 mm holes.
Backplane connectors F, female, angled, solder pins, type 0906.
With 1.0 x 1.0 mm solder pins; Note: the 2 metal brackets required for mounting are available on separate order.
Type: 09060009912, corresponding metal bracket
Technical specifications
Geeignet für | DIN 41612, Typ F | |
Zubehörart | Halterung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |