09060009930 | Harting

Locking lever for DIN 41612, type F, H, MH, 09060009930

Order No.: 44F742
EAN: 4099891032593
MPN:
09060009930
09 06 000 9930
Series: DIN 41612
Harting
09060009930 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5589 €

Locking lever, 09060009930, HARTING

Locking lever for types F, H and MH, locking lever for U- and I-element only latchable, thermoplastic, RAL 7032 (pebble grey).

Technical specifications
Geeignet für DIN 41612, Typ F, H, MH
Zubehörart Rasthebel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes