09060019903 | Harting
Holding frame for DIN 41612, type F, 09060019903
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Frame, 09060019903, HARTING
Frame with 2 contact sockets and ground termination, metal, metallic.
Technical specifications
Geeignet für | DIN 41612, Typ F | |
Zubehörart | Halterahmen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |