09069480521 | Harting

Shell housing for DIN 41612, type F, H, MH, 09069480521

Order No.: 44F0030
EAN: 4099891031565
MPN:
09069480521
09 06 948 0521
Series: DIN 41612
09069480521 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
35.2835 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2835 €

Shell housing, 09069480521, HARTING

Shell housing, 20 mm, plastic, metallised, fibre-glass reinforced.

Technical specifications
Suitable for DIN 41612, Typ F, H, MH
Accessory Type Schalengehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes