09230009966 | Harting
Transfer frame for female/male connector, 09230009966
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Pin shroud, 09230009966, HARTING
Pin shroud for female connectors type 2C, for male connectors type 2R, thermoplastic, RAL 7032 (pebble grey).
Technical specifications
Geeignet für | Feder-/Messerleiste | |
Zubehörart | Übergaberahmen |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |