09230009968 | Harting

Transfer frame for female/male connector, 09230009968

Order No.: 44F2230
EAN: 4099891031954
MPN:
09230009968
09 23 000 9968
Series: DIN 41612
Harting
09230009968 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Pin shroud, 09230009968, HARTING

Pin shroud for female connectors type 2C, for male connectors type 2R, thermoplastic, RAL 7032 (pebble grey).

Technical specifications
Geeignet für Feder-/Messerleiste
Zubehörart Übergaberahmen
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes