17700003003 | Harting

Transfer frame for Plug pins, 17700003003

Order No.: 44F9154
EAN: 4099891033309
MPN:
17700003003
17 70 000 3003
Series: har-bus HM
17700003003 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7017 €

Pin shroud, 17700003003, HARTING

Pin shroud, type C, 11 positions, thermoplastic.

Technical specifications
Geeignet für Steckstifte
Zubehörart Übergaberahmen
Logistics
Ursprungsland FI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes