17700004004 | Harting

Transfer frame for Plug pins, 17700004004

Order No.: 44F9158
EAN: 4099891033347
MPN:
17700004004
17 70 000 4004
Series: har-bus HM
17700004004 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.023 €

Pin shroud, 17700004004, HARTING

Pin shroud, type B, 22 positions, thermoplastic.

Technical specifications
Geeignet für Steckstifte
Zubehörart Übergaberahmen
Logistics
Ursprungsland FI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes