17700005001 | Harting

Transfer frame for Plug pins, 17700005001

Order No.: 44F9159
EAN: 4099891033354
MPN:
17700005001
17 70 000 5001
Series: har-bus HM
17700005001 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1777 €

Pin shroud, 17700005001, HARTING

Pin shroud, type B, 19 positions, thermoplastic.

Technical specifications
Geeignet für Steckstifte
Zubehörart Übergaberahmen
Logistics
Ursprungsland FI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes