17700008002 | Harting

Transfer frame for Plug pins, 17700008002

Order No.: 44F9173
EAN: 4099891033484
MPN:
17700008002
17 70 000 8002
Series: har-bus HM
17700008002 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

Pin shroud, 17700008002, HARTING

Pin shroud, type AB, 25 positions, thermoplastic.

Technical specifications
Geeignet für Steckstifte
Zubehörart Übergaberahmen
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes