09452451930 | Harting

Feed through, USB socket type A 3.0 to USB socket type A 3.0, straight, 09452451930

Order No.: 44F4000
EAN: 4099889814941
MPN:
09452451930
09 45 245 1930
Series: PushPull
09452451930 Harting Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
30.583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.583 €

Panel feed through, USB 3.0 type A, contacts: 4

Panel feed through, USB 3.0 type A, contacts: 4

The technical features of 09452451930 from Harting at a glance

  • Type of product designation: PushPull V4 PFT, USB 3.0 A
  • Contact design Panel feed through
  • Angle contact/conductor connection 180° (horizontal)
  • Protection class (IP, mounted) IP67 - IP65
  • Number of plug contacts: 4
  • Designation: PushPull V4 PFT, USB 3.0 A
  • max. Ambient temperature 70 °C
  • max. Operating temperature 70 °C
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
Technical specifications
Filter Property Value
Version feed through
Connector USB socket type A 3.0
Connector (exit) USB socket type A 3.0
Design straight
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes