09454521901 | Harting
Feed through, USB socket type A 2.0 to USB socket type A 2.0, straight, 09454521901
Unit Price (€ / pc.)
19.0400 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
10 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service interface USB 2.0, 09454521901, Harting
Service interface USB 2.0, Type of connection: type A female - type A female
The technical data
- Designation har-port USB 2.0 A-A; WDF
- Connector design USB 2.0
- Product Type Designation har-port USB 2.0 A-A; WDF
- Color Silver
- Material Polyamide
Technical specifications
Version | Durchführung | |
Design | gerade | |
Connector (exit) | USB Buchse Typ A 2.0 | |
Connector | USB Buchse Typ A 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |