09454521918 | Harting
Installation adapter, USB socket type A to USB socket type A, straight, 09454521918
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
USB adapter, 09454521918, Harting
USB adapter, USB 2.0, Connection type: Type A jack-type A jack.
Technical specifications
Version | Einbau-Adapter | |
Connector | USB Buchse Typ A | |
Connector (exit) | USB Buchse Typ A | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |