39500020093 | Harting
Data module, 2 x USB socket type A 3.0 to 2 x USB socket type A 3.0, straight, 39500020093
Order No.: 45F0336
EAN: 4099889815887
MPN:
39500020093
39 50 002 0093
Unit Price (€ / pc.)
168.2422 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Data connector, 39500020093, Harting
Data connector, with shield plate, USB socket/socket Gender Changer, type A according to specification 3.0
Technical specifications
Version | Daten-Modul | |
Connector | 2 x USB Buchse Typ A 3.0 | |
Connector (exit) | 2 x USB Buchse Typ A 3.0 | |
Design | gerade |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |