39500020143 | Harting
Data module, D-Sub socket, 9 pole/RJ45 socket/USB socket type A 3.0 to D-Sub plug, 9 pole/RJ45 socket/USB socket type A 3.0, straight, 39500020143
Unit Price (€ / pc.)
174.9895 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Data connector, 39500020143, Harting
Data connector, with shield plate, USB socket/socket gender changer, type A according to specification 3.0, RJ45 socket/socket gender changer, 8-pin, metal, Cat. 5e, D-Sub 1 (9-pin) socket/pin gender changer
Technical specifications
Version | Daten-Modul | |
Connector | D-Sub-Buchse, 9-polig/RJ45 Buchse/USB Buchse Typ A 3.0 | |
Connector (exit) | D-Sub-Stecker, 9-polig/RJ45 Buchse/USB Buchse Typ A 3.0 | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |