39500020145 | Harting
Data module, D-Sub socket, 25 pole/RJ45 socket/USB socket type A 3.0 to D-Sub plug, 25 pole/RJ45 socket/USB socket type A 3.0, straight, 39500020145
Unit Price (€ / pc.)
181.5464 € *
Standard delivery time from the manufacturer is: 8 Weeks
Data connector, 39500020145, Harting
Data connector, with shield plate, USB socket/socket gender changer, type A according to specification 3.0, RJ45 socket/socket gender changer, 8-pin, metal, Cat. 5e, D-Sub 3 (25-pin) socket/pin gender changer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data module | |
| Connector | D-Sub socket, 25 pole/RJ45 socket/USB socket type A 3.0 | |
| Connector (exit) | D-Sub plug, 25 pole/RJ45 socket/USB socket type A 3.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |