39500020163 | Harting
Data module, D-Sub socket, 9 pole/2 x RJ45 socket to D-Sub socket, 9 pole/2 x RJ45 socket, straight, 39500020163
Unit Price (€ / pc.)
151.2133 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Data connector, 39500020163, Harting
Data connector, with shield plate, RJ45 jack/socket Gender Changer, 8-pin, metal, Cat. 5e, RJ45 jack/socket Gender Changer, 8-pin, metal, Cat. 5e, D-Sub 1 (9-pin) jack/socket Gender Changer
Technical specifications
Version | Daten-Modul | |
Connector | D-Sub-Buchse, 9-polig/2 x RJ45 Buchse | |
Connector (exit) | D-Sub-Buchse, 9-polig/2 x RJ45 Buchse | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |