39500040097 | Harting
Data module, 2 x USB socket type A 3.0/2 x RJ45 socket to 2 x USB socket type A 3.0/2 x RJ45 socket, straight, 39500040097
Order No.: 45F0352
EAN: 4099889816037
MPN:
39500040097
39 50 004 0097
Unit Price (€ / pc.)
259.6342 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Data connector, 39500040097, Harting
Data connector, with shield plate, USB socket/socket Gender Changer, type A according to specification 3.0, USB socket/socket Gender Changer, type A according to specification 3.0, RJ45 Buchse/Buchse Gender Changer, 8-polig, Metall, Kat. 5e
Technical specifications
Version | Daten-Modul | |
Connector | 2 x USB Buchse Typ A 3.0/2 x RJ45 Buchse | |
Connector (exit) | 2 x USB Buchse Typ A 3.0/2 x RJ45 Buchse | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |