39509040020 | Harting
Feed through, USB socket type A 3.0 to USB socket type A 3.0, straight, 39509040020
Order No.: 45F0366
EAN: 4099889816044
MPN:
39509040020
39 50 904 0020
Unit Price (€ / pc.)
92.582 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gender Changer USB, 39509040020, Harting
Gender Changer, USB female/female gender changer, type A according to specification 3.0
The technical data
- Protection class (IP, mounted) IP20
- Angle contact/conductor connection 180° (horizontal)
- Contact design Gender Changer
- Product type Designation Gender Changer USB, f-f
- Designation Gender Changer USB, f-f
Technical specifications
Version | Durchführung | |
Connector | USB Buchse Typ A 3.0 | |
Connector (exit) | USB Buchse Typ A 3.0 | |
Design | gerade |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |