39509040032 | Harting
Gender changer, D-Sub plug, 9 pole to D-Sub plug, 9 pole, straight, 39509040032
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gender changer, 39509040032, Harting
Gender changer, D-Sub 1, 9 poles, male/male.
Technical specifications
Version | Gender-Changer | |
Connector | D-Sub-Stecker, 9-polig | |
Connector (exit) | D-Sub-Stecker, 9-polig | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |