09990000313 | Harting
Pin wrench with flag handle, 2 mm, hexagon, 09990000313
Order No.: 44F8413
EAN: 4099891383633
MPN:
09990000313
09 99 000 0313
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Hexagon screwdriver, 09990000313, HARTING
Hexagon screwdriver for axial clamping screw with cross handle, 40 A contact (SW 2).
Technical specifications
Version | Stiftschlüssel mit Fähnchengriff | |
Size | 2 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |