09990000364 | Harting
Pin wrench with cross handle, 5 mm, hexagon, 09990000364
Order No.: 44F8435
EAN: 4099891383657
MPN:
09990000364
09 99 000 0364
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hexagon socket, 09990000364, HARTING
Hexagon socket for axial clamping screw, with cross-handle, SW 5 (e.g. Han 200 A Axial Modul).
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
Size | 5 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |