09000005013 | Harting
Cable gland, PG11, 18 mm, Clamping range 6.5 to 12 mm, IP65, 09000005013
Order No.: 44F076
EAN: 4099891199166
MPN:
09000005013
09 00 000 5013
As a private customer, you can buy this item as soon as we have it back in stock.
Cable gland, 09000005013, HARTING
Cable gland with cutting seal, Pg 11, Clamping range: 6.5-12 mm, Material (cable glands): Metal, IP65, Wrench size: 18.
Technical specifications
Version | cable gland | |
Thread size | PG11 | |
Material | metal | |
max. clamping range | 12 mm | |
max. operating temperature | 115 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 18 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |