09000005018 | Harting

Cable gland, PG36, 47 mm, Clamping range 23 to 34 mm, IP65, 09000005018

Order No.: 44F081
EAN: 4099891199234
MPN:
09000005018
09 00 000 5018
09000005018 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
8.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2943 €

Cable gland, 09000005018, HARTING

Cable gland with cutting seal, Pg 36, Clamping range: 23-34 mm, Material (cable glands): Metal, IP65, Wrench size: 47.

Technical specifications
Version cable gland
Thread size PG36
Material metal
max. clamping range 34 mm
min. clamping range 23 mm
spanner size 47 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead