09000005019 | Harting

Cable gland, PG42, 54 mm, Clamping range 29 to 40 mm, IP65, 09000005019

Order No.: 44F082
EAN: 4099891199241
MPN:
09000005019
09 00 000 5019
09000005019 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3141 €

Cable gland, 09000005019, HARTING

Cable gland with cutting seal, Pg 42, Clamping range: 29-40 mm, Material (cable glands): Metal, IP65, Wrench size: 54.

Technical specifications
Version cable gland
Thread size PG42
Material metal
max. clamping range 40 mm
min. clamping range 29 mm
spanner size 54 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead