09000005052 | Harting
HARTING 09000005052
Order No.: 44F098
EAN: 4099891199319
MPN:
09000005052
09 00 000 5052
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Increaser, 09000005052, HARTING
Increaser, Pg 16-21, Material: metal.
Technical specifications
Thread size | PG16 auf PG21 | |
Material | Metall | |
Product type | Adapter/Erweiterung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |