09000005055 | Harting
HARTING 09000005055
Order No.: 44F101
EAN: 4099891199340
MPN:
09000005055
09 00 000 5055
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Increaser, 09000005055, HARTING
Increaser, Pg 36-42, Material: metal.
Technical specifications
Thread size | PG42 auf PG36 | |
Material | Metall | |
Product type | Adapter/Reduzierung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |