09000005057 | Harting

Cable gland, PG16, 27 mm, Clamping range 6.5 to 9.5 mm, IP65, black, 09000005057

Order No.: 44F103
EAN: 4099891199364
MPN:
09000005057
09 00 000 5057
09000005057 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2249 €

Cable gland, 09000005057, HARTING

Cable gland for surface mounted housings, Pg 16, Clamping range: 6.5-9.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 27.

Technical specifications
Version cable gland
Colour black
Thread size PG16
Material plastic
max. clamping range 9.5 mm
max. operating temperature 100 °C
min. clamping range 6.5 mm
min. operating temperature -40 °C
spanner size 27 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead