09000005059 | Harting

Cable gland, PG16, 27 mm, Clamping range 11.5 to 15.5 mm, IP65, black, 09000005059

Order No.: 44F105
EAN: 4099891199388
MPN:
09000005059
09 00 000 5059
Series: Han Q
09000005059 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

Cable gland, 09000005059, HARTING

Cable gland for hoods, for cable to cable housing, Pg 16, Clamping range: 11.5-15.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 27.

Technical specifications
Version cable gland
Colour black
Thread size PG16
Material plastic
max. clamping range 15.5 mm
max. operating temperature 100 °C
min. clamping range 11.5 mm
min. operating temperature -40 °C
spanner size 27 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes