09000005062 | Harting
HARTING 09000005062
Order No.: 44F108
EAN: 4099891199418
MPN:
09000005062
09 00 000 5062
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Cable gland, 09000005062, HARTING
Cable gland with O-ring, Reduced size, Pg 13.5-9, Material: Metal.
Technical specifications
Version | Adapter | |
Thread size | PG13,5 auf PG9 | |
Material | Metall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |