09000005067 | Harting
HARTING 09000005067
Order No.: 44F113
EAN: 4099891199463
MPN:
09000005067
09 00 000 5067
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 09000005067, HARTING
Cable gland with O-ring, Reduced size, Pg 29-16, Material: Metal.
Technical specifications
Thread size | PG29 auf PG16 | |
Product type | Adapter/Reduzierung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |