09000005068 | Harting
HARTING 09000005068
Order No.: 44F114
EAN: 4099891199470
MPN:
09000005068
09 00 000 5068
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Cable gland, 09000005068, HARTING
Cable gland with O-ring, Reduced size, Pg 29-16, Material: Metal.
Technical specifications
Thread size | PG29 auf PG21 | |
Material | Metall | |
Product type | Adapter/Reduzierung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |