09000005070 | Harting
Dummy plug, PG11, 20 mm, 09000005070
Order No.: 44F116
EAN: 4099891199487
MPN:
09000005070
09 00 000 5070
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Dummy plug, 09000005070, HARTING
Dummy plug with O-ring, Pg 11, Wrench size: 20, Metal.
Technical specifications
Thread size | PG11 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |