09000005073 | Harting
Dummy plug, PG21, 30 mm, 09000005073
Order No.: 44F119
EAN: 4099891199517
MPN:
09000005073
09 00 000 5073
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dummy plug, 09000005073, HARTING
Dummy plug with O-ring, Pg 21, Wrench size: 30, Metal.
Technical specifications
Thread size | PG21 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |