09000005074 | Harting
Dummy plug, PG29, 40 mm, 09000005074
Order No.: 44F120
EAN: 4099891199524
MPN:
09000005074
09 00 000 5074
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Dummy plug, 09000005074, HARTING
Dummy plug with O-ring, Pg 29, Wrench size: 40, Metal.
Technical specifications
Thread size | PG29 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |