09000005080 | Harting
Cable gland, PG11, 20 mm, Clamping range 5 to 8 mm, IP68, gray, 09000005080
Order No.: 44F122
EAN: 4099891199548
MPN:
09000005080
09 00 000 5080
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 09000005080, HARTING
Cable gland, Pg 11, Clamping range: 5-8 mm, Material (cable glands): Metal, IP68, Wrench size: 20.
Technical specifications
Version | Kabelverschraubung | |
Colour | grau | |
Thread size | PG11 | |
Material | Metall | |
max. clamping range | 8 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
spanner size | 20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |