09000005081 | Harting

Cable gland, PG11, 20 mm, Clamping range 6.5 to 9.5 mm, IP68, black, 09000005081

Order No.: 44F123
EAN: 4099891199555
MPN:
09000005081
09 00 000 5081
09000005081 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

Cable gland, 09000005081, HARTING

Cable gland, Pg 11, Clamping range: 6.9-9.5 mm, Material (cable glands): Metal, IP68, Wrench size: 20.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG11
Material Metall
max. clamping range 9.5 mm
max. operating temperature 130 °C
min. clamping range 6.5 mm
min. operating temperature -40 °C
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei