09000005083 | Harting
Cable gland, PG13.5, 22 mm, Clamping range 6.5 to 9.5 mm, IP68, black, 09000005083
Order No.: 44F125
EAN: 4099891199579
MPN:
09000005083
09 00 000 5083
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 09000005083, HARTING
Cable gland, Pg 13.5, Clamping range: 6.5-9.5 mm, Material (cable glands): Metal, IP68, Wrench size: 22.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | PG13,5 | |
Material | Metall | |
max. clamping range | 9.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |