09000005087 | Harting

Cable gland, PG16, 24 mm, Clamping range 7 to 10.5 mm, IP68, green, 09000005087

Order No.: 44F129
EAN: 4099891199616
MPN:
09000005087
09 00 000 5087
09000005087 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
10.234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.234 €

Cable gland, 09000005087, HARTING

Cable gland, Pg 13.5, Clamping range: 7-10.5 mm, Material (cable glands): Metal, IP68, Wrench size: 24.

Technical specifications
Version cable gland
Colour green
Thread size PG16
Material metal
max. clamping range 10.5 mm
max. operating temperature 130 °C
min. clamping range 7 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead