09000005088 | Harting

Cable gland, PG16, 24 mm, Clamping range 9 to 13 mm, IP68, red, 09000005088

Order No.: 44F130
EAN: 4099891199623
MPN:
09000005088
09 00 000 5088
09000005088 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
8.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8655 €

Cable gland, 09000005088, HARTING

Cable gland, Pg 16, Clamping range: 9-13 mm, Material (cable glands): Metal, IP68, Wrench size: 24.

Technical specifications
Version cable gland
Colour red
Thread size PG16
Material metal
max. clamping range 13 mm
max. operating temperature 130 °C
min. clamping range 9 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead