09000005089 | Harting
Cable gland, PG16, 24 mm, Clamping range 11.5 to 15.5 mm, IP68, white, 09000005089
Order No.: 44F131
EAN: 4099891199630
MPN:
09000005089
09 00 000 5089
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 09000005089, HARTING
Cable gland, Pg 16, Clamping range: 11.5-15.5 mm, Material (cable glands): Metal, IP68, Wrench size: 24.
Technical specifications
Version | Kabelverschraubung | |
Colour | weiß | |
Thread size | PG16 | |
Material | Metall | |
max. clamping range | 15.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |