09000005092 | Harting

Cable gland, PG21, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, white, 09000005092

Order No.: 44F134
EAN: 4099891199661
MPN:
09000005092
09 00 000 5092
09000005092 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
12.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8282 €

Cable gland, 09000005092, HARTING

Cable gland, Pg 21, Clamping range: 11.5-15.5 mm, Material (cable glands): Metal, IP68, Wrench size: 30.

Technical specifications
Version cable gland
Colour white
Thread size PG21
Material metal
max. clamping range 15.5 mm
max. operating temperature 130 °C
min. clamping range 11.5 mm
min. operating temperature -40 °C
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead